text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5395GP-E3/54

Glass Passivated Junction Plastic Rectifier - 1.5A,400V,STD SUPERECT,DO-15

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5395GP-E3/54 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 50µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1.5A
Peak Current-Max: 50A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,248.00
USD
Quantity
Unit Price
4,000
$0.158
8,000
$0.156
12,000+
$0.154
Product Variant Information section