text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5399GP-E3/54

DIODE GEN PURP 1KV 1.5A DO204

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5399GP-E3/54 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.4V
Reverse Recovery Time-Max: 2µs
Diode Capacitance-Max: 15pF
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,264.00
USD
Quantity
Unit Price
4,000
$0.16
8,000
$0.158
12,000+
$0.156
Product Variant Information section