text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5407RLG

1N5407 Series 800 V 1 A Axial Lead Standard Recovery Rectifier - CASE 267-05

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi 1N5407RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$803.88
USD
Quantity
Unit Price
1,200
$0.0998
2,400
$0.098
4,800
$0.0963
6,000
$0.0957
18,000+
$0.0923