Référence fabricant
1N5408RLG
1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :1200 par Reel Style d'emballage :CASE 267 Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2426 | ||||||||||
onsemi 1N5408RLG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
onsemi 1N5408RLG - Caractéristiques techniques
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 200A |
| Style d'emballage : | CASE 267 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5400 thru 1N5408 series of of lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with a high surge current capability, a low forward voltage drop and a high current to a small size. The 1N5400 thru 1N5408 series has a voltage range of 50-1000 V.
The 1N5408RLG is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 1000 V, a non-repetitive peak reverse voltage of 1200 V. The 1N5404 also has a operating and storage junction temperature Range- 65 to +150 ºC.Emballages disponibles
- Reel Qté: 8 400+ / Prix unitaire: $0.0786 / Stock: 0 Qté: 1 200+$0.0786 Stock: 0
- Reel Qté: 1 200+ / Prix unitaire: $0.0786 / Stock: 0 Qté: 1 200+$0.0786 Stock: 0
- ReelSelected Variant Qté: 8 400+ / Prix unitaire: $0.0786 / Stock: 0 Qté: 1 200+$0.0786 Stock: 0
- Reel Qté: 1 200+ / Prix unitaire: $0.0786 / Stock: 0 Qté: 1 200+$0.0786 Stock: 0
Qté d'emballage(s) :
1200 par Reel
Style d'emballage :
CASE 267
Méthode de montage :
Through Hole