text.skipToContent text.skipToNavigation

Référence fabricant

1N5408RLG

1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi 1N5408RLG - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Style d'emballage :  CASE 267
Méthode de montage : Through Hole
Fonctionnalités et applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5400 thru 1N5408 series of of lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with a high surge current capability, a low forward voltage drop and a high current to a small size. The 1N5400 thru 1N5408 series has a voltage range of 50-1000 V.

The 1N5408RLG is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 1000 V, a non-repetitive peak reverse voltage of 1200 V. The 1N5404 also has a operating and storage junction temperature Range- 65 to +150 ºC.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
8400
Multiples de :
1200
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
637,56 $
USD
Quantité
Prix unitaire
1 200
$0.0786
3 600
$0.0765
4 800
$0.0759
12 000
$0.0741
18 000+
$0.0724