text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5615GP-E3/54

1N5615GP Series 200V 1A 0.5 uA Fast Switching Plastic Rectifier - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5615GP-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.5µA
Peak Current-Max: 50A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,272.00
USD
Quantity
Unit Price
4,000
$0.162
8,000+
$0.159
Product Variant Information section