text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5624-TR

1N5624 Series 200 V 3 A Through Hole Glass Passivated Rectifier - SOD-64

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5624-TR - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 7.5µs
Reverse Current-Max: 10µA
Average Forward Current-Max: 3A
Peak Current-Max: 100A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-64
Mounting Method: Through Hole
Features & Applications

The 1N5624-TR is a 200 V 3 A Standard Avalanche Sinterglass Diode and it is available in a SOD-64 package.

Features:

  • Glass passivated junction
  • Hermetically sealed package
  • Controlled avalanche characteristics
  • Low reverse current
  • High surge current loading
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Rectification diode, general purpose

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$13,375.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section