text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6481-E3/96

1N6481 Series 400 V 1 A 10 uA SMT Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay 1N6481-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.50
USD
Quantity
Unit Price
1,500
$0.117
3,000
$0.115
4,500
$0.114
7,500
$0.113
15,000+
$0.111
Product Variant Information section