Manufacturer Part #
6A4-TP
6A4 Series 400 V 6 A Through Hole General Purpose Rectifier - R6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:R-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 6A4-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components 6A4-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Forward Voltage: | 0.95V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 400A |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.138
1,500
$0.135
2,500
$0.133
7,500
$0.131
12,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
R-6
Mounting Method:
Through Hole