text.skipToContent text.skipToNavigation

Manufacturer Part #

B340A-E3/5AT

B340A Series 30 V 2 A High Current Density SMT Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay B340A-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 0.55V
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Peak Current-Max: 65A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$382.50
USD
Quantity
Unit Price
7,500
$0.051
15,000
$0.0502
22,500
$0.0497
30,000
$0.0494
37,500+
$0.0483
Product Variant Information section