text.skipToContent text.skipToNavigation

Manufacturer Part #

BY228TAP

BY228 Series 1650 V 3 A Through Hole Glass Passivated Rectifier - SOD-64

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BY228TAP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 1650V
Reverse Recovery Time-Max: 20µs
Reverse Current-Max: 140µA
Average Forward Current-Max: 3A
Peak Current-Max: 50A
Operating Temp Range: -55°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$15,375.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section