text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG10D-E3/TR

BYG10D Series 200 V 1.5 A Surface Mount Standard Avalanche Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Vishay BYG10D-E3/TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 4µs
Reverse Current-Max: 1µA
Average Forward Current-Max: 1.5A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.44
USD
Quantity
Unit Price
1,800
$0.0979
3,600
$0.0962
5,400
$0.0952
9,000
$0.0939
18,000+
$0.0913
Product Variant Information section