text.skipToContent text.skipToNavigation

Référence fabricant

BYG10M-E3/TR

BYG10M Series 1000 V 1.5 A Standard Avalanche SMD Rectifier - DO-214AC

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2507
Product Specification Section
Vishay BYG10M-E3/TR - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BYG10M-E3/TR is a Standard avalanche rectifier with average rectified forward current of 1.5 A and reverse voltage of 1000 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Controlled avalanche characteristics
  • Glass passivated junction
  • Low reverse current
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
  • Consumer
  • Automotive and telecommunication
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
7200
Multiples de :
1800
Total 
510,48 $
USD
Quantité
Prix unitaire
1 800
$0.0734
3 600
$0.0721
7 200
$0.0709
9 000
$0.0705
27 000+
$0.0681
Product Variant Information section