text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG10Y-E3/TR

BYG10Y Series 1600 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay BYG10Y-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 1µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The BYG10Y-E3/TR3 is a Standard Avalanche SMD Rectifier. It is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Controlled avalanche characteristics
  • Glass passivated junction
  • Low reverse current
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Invertrers
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and Telecommunication

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$799.20
USD
Quantity
Unit Price
1,800
$0.114
3,600
$0.112
7,200
$0.111
9,000+
$0.109
Product Variant Information section