text.skipToContent text.skipToNavigation

Manufacturer Part #

D5G-T

D5G-T - 1.0A GLASS PASSIVATED RECTIFIER

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5G-T - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 8pF
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.50
USD
Quantity
Unit Price
5,000
$0.0541
10,000
$0.0532
15,000
$0.0527
20,000
$0.0523
25,000+
$0.0511
Product Variant Information section