text.skipToContent text.skipToNavigation

Manufacturer Part #

DMA10IM1600UZ-TRL

1600V, 10A, TO252AA.

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse - IXYS DMA10IM1600UZ-TRL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 10A
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 4pF
Peak Current-Max: 120A
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88
Product Variant Information section