text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEC16-06A

DSEC16-06A 10 A 600 V Flange Mount Fast Diode - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEC16-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Forward Voltage: 2.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 60µA
Peak Current-Max: 50A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$92.00
USD
Quantity
Unit Price
50
$1.84
150
$1.81
250
$1.80
500
$1.78
1,000+
$1.76
Product Variant Information section