text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI45-08A

DSI45 Series 800 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Littelfuse - IXYS DSI45-08A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 48A
Forward Voltage: 1.18V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 3mA
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$92.40
USD
Quantity
Unit Price
30
$3.08
90
$3.03
150
$3.01
300
$2.98
600+
$2.94
Product Variant Information section