text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD2045SB-TR

FERD2045S Series 45 V 20 A Surface Mount Field Effect Rectifier Diode - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD2045SB-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Forward Voltage: 0.51V
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 600µA
Average Forward Current-Max: 20A
Peak Current-Max: 180A
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
5,000+
$0.245
Product Variant Information section