Manufacturer Part #
FERD20H60CTS
FERD20H60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics FERD20H60CTS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics FERD20H60CTS - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Average Rectified Current-Max: | 10A |
| Forward Voltage: | 0.39V |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Recovery Time-Max: | 500ns |
| Reverse Current-Max: | 200µA |
| Average Forward Current-Max: | 5A |
| Peak Current-Max: | 130A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.315
200
$0.305
750
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount