text.skipToContent text.skipToNavigation

Manufacturer Part #

GF1M

GF1M Series 1000 V 1 A Surface Mount General Purpose Rectifier - DO-214AC

Product Specification Section
onsemi GF1M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
7,500
$0.0944
15,000+
$0.0917