text.skipToContent text.skipToNavigation

Manufacturer Part #

GI250-4-E3/54

GI250-4 Series 4000 V 250 mA Glass Passivated Plastic Rectifier - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GI250-4-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.25A
Forward Voltage: 3.5V
Reverse Voltage-Max [Vrrm]: 4000V
Reverse Current-Max: 5µA
Peak Current-Max: 15A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
5,500+
$0.36
Product Variant Information section