text.skipToContent text.skipToNavigation

Manufacturer Part #

GL34D-E3/83

GL34D Series 200 V 500mA Surface Mount Standard Diode - DO-213AA (GL34)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GL34D-E3/83 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 10A
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
12000
Multiple Of:
9000
Total
$1,428.00
USD
Quantity
Unit Price
9,000+
$0.119
Product Variant Information section