text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5553

JANTX Series 800 V 5 A Axial Through Hole Standard Recovery Rectifier Diode

Product Specification Section
Microchip JANTX1N5553 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$648.00
USD
Quantity
Unit Price
4
$6.65
15
$6.58
30
$6.55
100
$6.48
200+
$6.41