text.skipToContent text.skipToNavigation

Manufacturer Part #

MRA4007T3G

MRA Series 1 A 1000 V Surface Mount Standard Recovery Power Rectifier CASE 403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2524
Product Specification Section
onsemi MRA4007T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The MRA4007T3G is a standard recovery power rectifier, available in a SMA power surface mount package.

It is ideally suited for surface mounted automotive applications.

Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Stable, High Temperature, Glass Passivated Junction
  • NRVA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 seconds in Solder Bath
  • ESD Rating:
    • Human Body Model 3A
    • Machine Model C
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
4,210,000
USA:
4,210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.50
USD
Quantity
Unit Price
5,000
$0.0497
10,000
$0.0489
15,000
$0.0484
20,000
$0.0481
25,000+
$0.047