text.skipToContent text.skipToNavigation

Manufacturer Part #

MSE1PG-M3/89A

eSMP Series 400 V 1 A Surface Mount Standard Rectifier - DO-219AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSE1PG-M3/89A - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 780ns
Reverse Current-Max: 1µA
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 1A
Peak Current-Max: 20A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.10
USD
Quantity
Unit Price
4,500
$0.0517
9,000
$0.0509
18,000
$0.0501
22,500
$0.0499
67,500+
$0.0483
Product Variant Information section