text.skipToContent text.skipToNavigation

Manufacturer Part #

MSX1PG-M3/89A

MSX1PG 400 V 1 A Surface Mount ESD Capability Rectifier - MicroSMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSX1PG-M3/89A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 18A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.05
USD
Quantity
Unit Price
4,500
$0.0629
9,000
$0.0619
13,500
$0.0613
18,000
$0.0608
22,500+
$0.0595
Product Variant Information section