text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS160-M3/52T

Rectifiers 1A,600V,50NS,UF RECT,SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MURS160-M3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$109.50
USD
Quantity
Unit Price
750
$0.146
2,250
$0.143
3,000
$0.142
7,500
$0.14
11,250+
$0.137
Product Variant Information section