text.skipToContent text.skipToNavigation

Manufacturer Part #

NRD4004TR-5KF

NRD4004 Series 400 V 1 A Surface Mount Silicon Rectifier Diode - DO-214AC

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRD4004TR-5KF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The NRD4004TR-5KF is a surface mount silicon rectifier diode, available in surface mount DO-214AC package.

Features:

  • Voltage: 50 to 1000 volts, current; 1.0 ampere
  • Corresponds to 1N4001 thru 1N4007 in surface mount package
  • Flat pack - low profile, for surface mount applications
  • Glass passivated chip construction
  • High temperature soldering (250 °C/10 seconds)
  • Easy pick and place

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.50
USD
Quantity
Unit Price
5,000
$0.0635
10,000
$0.0624
15,000
$0.0618
20,000
$0.0614
25,000+
$0.06
Product Variant Information section