text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVA4007T3G

NRVA4007T3G Series 1000 V 1 A SMT Standard Recovery Power Rectifier - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2531
Product Specification Section
onsemi NRVA4007T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,270,000
USA:
2,270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
5,000
$0.0576
10,000
$0.0567
15,000
$0.0561
20,000
$0.0557
25,000+
$0.0545