text.skipToContent text.skipToNavigation

Manufacturer Part #

P600G-E3/54

P600G Series 400 V 6 A 2.5 ns General Purpose Plastic Rectifier - P-600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay P600G-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 0.9V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2.5ns
Reverse Current-Max: 5µA
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,184.00
USD
Quantity
Unit Price
800
$0.38
1,600
$0.375
2,400
$0.37
4,000+
$0.365
Product Variant Information section