text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG045V050EPDZ

PMEG045 Series 45 V 5 A Surface Mount Schottky Barrier Rectifier - SOT-1289

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Nexperia PMEG045V050EPDZ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 300µA
Forward Voltage: 0.425V
Configuration: Single
Diode Capacitance-Max: 190pF
Reverse Recovery Time-Max: 19ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOT-1289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,085.00
USD
Quantity
Unit Price
1,500+
$1.39
Product Variant Information section