text.skipToContent text.skipToNavigation

Manufacturer Part #

R30760

Diode 600V 85A 2-Pin DO-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip R30760 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 85A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Peak Current-Max: 1500A
Operating Temp Range: -65°C to +200°C
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$43.84
USD
Quantity
Unit Price
1
$43.84
3
$43.30
10
$42.71
20
$42.38
40+
$41.75
Product Variant Information section