Manufacturer Part #
RS1G-E3/61T
RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Vishay RS1G-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RS1G-E3/61T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The RS1G-E3/61T is a Fast switching rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-214AC package.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Fast switching for high efficiency
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- Fast switching rectification of power supply
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive and telecommunication
Pricing Section
Global Stock:
131,400
Singapore:
131,400
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0335
7,200
$0.0325
18,000
$0.0319
45,000
$0.0313
72,000+
$0.0303
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount