text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1J-E3/61T

RS1J Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC (SMA)

Product Specification Section
Vishay RS1J-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
1,800
$0.0333
5,400
$0.0325
9,000
$0.0321
27,000
$0.0313
45,000+
$0.0305