text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1M

RS1M Series 1.3 V 1000 V Max Reverse Voltage Fast Recovery Rectifier-DO-214AC

Product Specification Section
onsemi RS1M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RS1M is a Fast recovery rectifier with 1.0 A of average rectified forward current. Available in DO-214AC package.

Features:

  • Glass passivated junction
  • For surface mounted applications
  • Built in strain relief, ideal for automated placement

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
409
USA:
409
On Order:
0
Factory Stock:Factory Stock:
4,230,000
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
20
$0.25
125
$0.21
750
$0.169
4,000+
$0.131