text.skipToContent text.skipToNavigation

Manufacturer Part #

S1J-E3/61T

S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay S1J-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
136,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$41.22
USD
Quantity
Unit Price
1,800
$0.0229
5,400
$0.0223
9,000
$0.0221
36,000
$0.0214
54,000+
$0.0209
Product Variant Information section