text.skipToContent text.skipToNavigation

Manufacturer Part #

S1MFL

S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2431
Product Specification Section
onsemi S1MFL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.60
USD
Quantity
Unit Price
3,000
$0.0542
6,000
$0.0533
9,000
$0.0528
15,000
$0.0521
30,000+
$0.0508