text.skipToContent text.skipToNavigation

Manufacturer Part #

S2KDF-13

S2KDF Series 800 V 2 A Surface Mount Glass Passivated Rectifier - D-FLAT

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated S2KDF-13 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 2A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 8pF
Peak Current-Max: 55A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$676.00
USD
Quantity
Unit Price
10,000
$0.0676
20,000+
$0.0657