text.skipToContent text.skipToNavigation

Manufacturer Part #

S3JB-13-F

RS3JB Series 3 A 600 V Glass Passivated Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated S3JB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$162.30
USD
Quantity
Unit Price
3,000
$0.0541
9,000
$0.0528
15,000
$0.0522
30,000
$0.0513
60,000+
$0.05
Product Variant Information section