text.skipToContent text.skipToNavigation

Manufacturer Part #

S3M-E3/57T

S3J Series 3 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay S3M-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The S3M-E3/57T is a Surface Mount Glass Passivated Rectifier.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a DO-214AB (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$74.38
USD
Quantity
Unit Price
850
$0.0875
2,550
$0.0851
4,250
$0.084
8,500
$0.0825
17,000+
$0.0802
Product Variant Information section