text.skipToContent text.skipToNavigation

Manufacturer Part #

S8KC-13

S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Diodes Incorporated S8KC-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 0.985V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000+
$0.205
Product Variant Information section