text.skipToContent text.skipToNavigation

Manufacturer Part #

SA2G-E3/61T

Diode Switching 400V 2A 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA2G-E3/61T - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 2A
Forward Voltage: 0.954V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 1.5µs
Reverse Current-Max: 3µA
Diode Capacitance-Max: 11pF
Peak Current-Max: 55A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.92
USD
Quantity
Unit Price
1,800
$0.0862
3,600
$0.0847
5,400
$0.0838
9,000
$0.0827
18,000+
$0.0804
Product Variant Information section