text.skipToContent text.skipToNavigation

Manufacturer Part #

SE10FJHM3/I

SE10FJ Series 600 V 1 A Surface Mount Standard Rectifier - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SE10FJHM3/I - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.05V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 780ns
Reverse Current-Max: 5µA
Diode Capacitance-Max: 7.5pF
Average Forward Current-Max: 1A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,884.00
USD
Quantity
Unit Price
10,000
$0.0645
20,000+
$0.0628
Product Variant Information section