text.skipToContent text.skipToNavigation

Manufacturer Part #

SE15PJ-M3/84A

SE15PJ Series 600 V 1.5 A Surface Mount ESD Capability Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SE15PJ-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 0.968V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
561,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$530.40
USD
Quantity
Unit Price
3,000
$0.0899
6,000
$0.0884
9,000
$0.0875
12,000
$0.0868
15,000+
$0.0848
Product Variant Information section