text.skipToContent text.skipToNavigation

Manufacturer Part #

SK310A-LTP

SK310A Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Micro Commercial Components SK310A-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 0.85V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Peak Current-Max: 80A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
435,000
USA:
435,000
450,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.50
USD
Quantity
Unit Price
5,000
$0.0865
10,000
$0.0849
15,000
$0.0841
20,000+
$0.083
Product Variant Information section