text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO36-08NO8

VUO36 Series 36 A 800 V Standard Rectifier Module - FO-B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO36-08NO8 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 36A
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 40µA
Peak Current-Max: 550A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$1,141.00
USD
Quantity
Unit Price
50
$11.48
100
$11.41
150
$11.37
200+
$11.31
Product Variant Information section