text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148UR-1E3

Switching Diode,DO-213AA.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4148UR-1E3 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Diode Capacitance-Max: 4pF
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
650
Multiple Of:
1
Total
$627.25
USD
Quantity
Unit Price
1
$1.05
40
$1.02
150
$0.985
400
$0.965
1,500+
$0.915
Product Variant Information section