text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-HE3-08

Diode Small Signal Switching 100V 0.15A Automotive 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay 1N4148W-HE3-08 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.30
USD
Quantity
Unit Price
3,000
$0.0271
9,000
$0.0264
15,000
$0.0261
30,000
$0.0257
60,000+
$0.025
Product Variant Information section