text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WQ-7-F

1N4148W Series 400 mW 100 V 300 mA SMT Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1N4148WQ-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 300mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
23,091,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.80
USD
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0208
45,000
$0.0203
75,000+
$0.0199
Product Variant Information section